JANTX1N1199RA vs 1N1199ARPBF feature comparison

JANTX1N1199RA Vishay Intertechnologies

Buy Now Datasheet

1N1199ARPBF International Rectifier

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INTERNATIONAL RECTIFIER CORP
Part Package Code DO-4
Package Description O-MUPM-D1 O-MUPM-D1
Pin Count 1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application HIGH POWER GENERAL PURPOSE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 285 A 240 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Output Current-Max 12 A 12 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-S-19500/260
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 2 1

Compare JANTX1N1199RA with alternatives

Compare 1N1199ARPBF with alternatives