JANSSP6133 vs P6KE130A-B feature comparison

JANSSP6133 Microsemi Corporation

Buy Now Datasheet

P6KE130A-B Rectron Semiconductor

Buy Now Datasheet
Obsolete Active
MICROSEMI CORP RECTRON LTD
O-LALF-W2
2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
HIGH RELIABILITY
123.5 V
ISOLATED
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-LALF-W2
e0 e3
500 W
1
2
GLASS
ROUND
LONG FORM
BIDIRECTIONAL
2 W
Not Qualified
98.8 V
NO
AVALANCHE
TIN LEAD Matte Tin (Sn)
WIRE
AXIAL
1 5
Yes
NOT SPECIFIED
NOT SPECIFIED

Compare JANSSP6133 with alternatives