JANSR2N5154U3 vs JANSM2N5154U3 feature comparison

JANSR2N5154U3 Microchip Technology Inc

Buy Now Datasheet

JANSM2N5154U3 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95 8541.21.00.95
Factory Lead Time 22 Weeks 22 Weeks
Samacsys Manufacturer Microchip
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2 A 2 A
Collector-Base Capacitance-Max 250 pF 250 pF
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code R-CBCC-N3 R-CBCC-N3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1 W 1 W
Power Dissipation-Max (Abs) 10 W 10 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500; RH - 100K Rad(Si) MIL-19500; RH - 3K Rad(Si)
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1500 ns 1500 ns
Turn-on Time-Max (ton) 500 ns 500 ns
VCEsat-Max 1.5 V 1.5 V
Base Number Matches 1 1

Compare JANSR2N5154U3 with alternatives

Compare JANSM2N5154U3 with alternatives