JANSR2N5154 vs JAN2N5154 feature comparison

JANSR2N5154 Microchip Technology Inc

Buy Now Datasheet

JAN2N5154 New England Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NEW ENGLAND SEMICONDUCTOR
Package Description TO-39, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Factory Lead Time 29 Weeks
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Collector Current-Max (IC) 2 A 2 A
Collector-Base Capacitance-Max 250 pF
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40 70
JEDEC-95 Code TO-205AD TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 10 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500; RH - 100K Rad(Si)
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1500 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 1.5 V
Base Number Matches 6 11

Compare JANSR2N5154 with alternatives

Compare JAN2N5154 with alternatives