JANSR2N5152L
vs
JAN2N5152L
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
AEROFLEX/METELICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
2 A
|
2 A
|
Collector-Base Capacitance-Max |
250 pF
|
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
20
|
JEDEC-95 Code |
TO-5
|
TO-5
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
1 W
|
|
Power Dissipation-Max (Abs) |
100 W
|
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500; RH - 100K Rad(Si)
|
MIL-19500/544
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
1500 ns
|
1900 ns
|
Turn-on Time-Max (ton) |
500 ns
|
1900 ns
|
VCEsat-Max |
1.5 V
|
|
Base Number Matches |
7
|
11
|
Part Package Code |
|
TO-5
|
Package Description |
|
HERMETIC SEALED, METAL CAN-3
|
Pin Count |
|
3
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare JAN2N5152L with alternatives