JANSR2N3637L vs JAN2N3637L feature comparison

JANSR2N3637L Defense Logistics Agency

Buy Now

JAN2N3637L Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Package Description TO-5, 3 PIN TO-5, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Qualified Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 175 V
Configuration SINGLE
DC Current Gain-Min (hFE) 60
Number of Elements 1
Polarity/Channel Type PNP
Reference Standard MIL-19500/357H
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 650 ns
Turn-on Time-Max (ton) 200 ns

Compare JANSR2N3637L with alternatives

Compare JAN2N3637L with alternatives