JANSP2N3700 vs JANJ2N3700 feature comparison

JANSP2N3700 Microchip Technology Inc

Buy Now Datasheet

JANJ2N3700 Semicoa Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMICOA CORP
Package Description TO-18, 3 PIN CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -65C to +200C
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Qualifications DLA, Rad Hard, Space
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 12 pF
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 50
JEDEC-95 Code TO-206AA TO-46
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.5 W
Power Dissipation-Max (Abs) 1 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500; RH - 30K Rad(Si) MIL-19500/391
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
VCEsat-Max 0.5 V
Base Number Matches 2 2
Transistor Application SWITCHING

Compare JANSP2N3700 with alternatives

Compare JANJ2N3700 with alternatives