JANSM2N3700 vs JANTXV2N3700 feature comparison

JANSM2N3700 Microchip Technology Inc

Buy Now Datasheet

JANTXV2N3700 Motorola Mobility LLC

Buy Now
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA INC
Package Description TO-18, 3 PIN CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 12 pF
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 100
JEDEC-95 Code TO-206AA TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.5 W
Power Dissipation-Max (Abs) 1 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500; RH - 3K Rad(Si) MIL-19500/391H
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
VCEsat-Max 0.5 V
Base Number Matches 2 16
Part Package Code BCY
Pin Count 3
JESD-609 Code e0
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare JANSM2N3700 with alternatives

Compare JANTXV2N3700 with alternatives