JANSM2N2221AUA vs JANSM2N2221AUBC feature comparison

JANSM2N2221AUA Microchip Technology Inc

Buy Now Datasheet

JANSM2N2221AUBC Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description CERAMIC PACKAGE-4 CERAMIC PACKAGE-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code R-CDSO-N4 R-CDSO-N3
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/255 MIL-19500/255
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 2 1
Pbfree Code No

Compare JANSM2N2221AUA with alternatives

Compare JANSM2N2221AUBC with alternatives