JANSL2N5154L vs JANS2N5154U3 feature comparison

JANSL2N5154L Microchip Technology Inc

Buy Now Datasheet

JANS2N5154U3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Factory Lead Time 22 Weeks
Qualification Status Qualified Not Qualified
Base Number Matches 2 5
Pbfree Code No
Collector Current-Max (IC) 2 A
Configuration SINGLE
DC Current Gain-Min (hFE) 70
JESD-30 Code R-XDSO-N3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 100 W
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position DUAL

Compare JANSL2N5154L with alternatives

Compare JANS2N5154U3 with alternatives