JANSL2N5154
vs
JANSF2N5154
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Microsemi Corporation
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
2
|
4
|
Collector Current-Max (IC) |
|
2 A
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
70
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
1 W
|
Surface Mount |
|
NO
|
Transition Frequency-Nom (fT) |
|
70 MHz
|
|
|
|