JANSL2N3700 vs JANJ2N3700 feature comparison

JANSL2N3700 Microsemi Corporation

Buy Now Datasheet

JANJ2N3700 Semicoa Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP SEMICOA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 2
Package Description CYLINDRICAL, O-MBCY-W3
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-46
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Reference Standard MIL-19500/391
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare JANJ2N3700 with alternatives