JANSL2N3439UA
vs
2N3439UA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
VPT COMPONENTS
|
Package Description |
CERAMIC, LCC-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
8541.21.00.95
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Base Capacitance-Max |
10 pF
|
10 pF
|
Collector-Emitter Voltage-Max |
350 V
|
350 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
40
|
JESD-30 Code |
R-PDSO-N4
|
R-CDSO-N4
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
2 W
|
2 W
|
Qualification Status |
Qualified
|
|
Reference Standard |
MIL-PRF-19500; RH - 50K Rad(Si)
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
10000 ns
|
10000 ns
|
Turn-on Time-Max (ton) |
1000 ns
|
1000 ns
|
VCEsat-Max |
0.5 V
|
0.5 V
|
Base Number Matches |
2
|
3
|
Power Dissipation Ambient-Max |
|
0.8 W
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare JANSL2N3439UA with alternatives