JANSF2N5153L vs JANTX2N5153L feature comparison

JANSF2N5153L Microsemi Corporation

Buy Now Datasheet

JANTX2N5153L MACOM

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP M/A-COM TECHNOLOGY SOLUTIONS INC
Part Package Code TO-5
Package Description TO-5, 3 PIN SIMILAR TO TO-205, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 70
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/545 MIL-19500
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz
Turn-off Time-Max (toff) 1500 ns 1900 ns
Turn-on Time-Max (ton) 500 ns 1900 ns
Base Number Matches 4 10
Case Connection COLLECTOR
Transistor Application SWITCHING

Compare JANSF2N5153L with alternatives