JANSF2N2222AUB vs JANTXV2N2222AUB feature comparison

JANSF2N2222AUB Defense Logistics Agency

Buy Now

JANTXV2N2222AUB MACOM

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description CERAMIC PACKAGE-4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature MIL-STD-750
Collector Current-Max (IC) 0.0008 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-CDSO-N3
Number of Elements 1
Number of Terminals 3
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Qualified Qualified
Reference Standard MIL-PRF-19500; RH - 300K Rad(Si)
Surface Mount YES
Terminal Form NO LEAD
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 4 12

Compare JANSF2N2222AUB with alternatives