JANSD2N3700 vs JANTXF2N3700 feature comparison

JANSD2N3700 Microsemi Corporation

Buy Now Datasheet

JANTXF2N3700 Microsemi Corporation

Buy Now
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Qualification Status Not Qualified
Base Number Matches 2 1
Package Description ,
Collector Current-Max (IC) 1 A
Configuration SINGLE
DC Current Gain-Min (hFE) 100
Number of Elements 1
Operating Temperature-Max 175 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.5 W
Surface Mount NO
Transition Frequency-Nom (fT) 100 MHz

Compare JANTXF2N3700 with alternatives