JANSD2N3700 vs 2N3700E3 feature comparison

JANSD2N3700 Microsemi Corporation

Buy Now Datasheet

2N3700E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Qualification Status Not Qualified
Base Number Matches 2 1
Package Description CYLINDRICAL, O-MBCY-W3
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 15
JEDEC-95 Code TO-206AA
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare 2N3700E3 with alternatives