JANSD2N3440L
vs
JANSL2N3440L
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TO-5, 3 PIN
TO-5, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
8541.21.00.95
Factory Lead Time
22 Weeks
22 Weeks
Collector Current-Max (IC)
1 A
1 A
Collector-Base Capacitance-Max
10 pF
10 pF
Collector-Emitter Voltage-Max
250 V
250 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-5
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.8 W
0.8 W
Power Dissipation-Max (Abs)
5 W
5 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-PRF-19500; RH - 10K Rad(Si)
MIL-PRF-19500; RH - 50K Rad(Si)
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
10000 ns
10000 ns
Turn-on Time-Max (ton)
1000 ns
1000 ns
VCEsat-Max
0.5 V
0.5 V
Base Number Matches
2
2
Compare JANSD2N3440L with alternatives
Compare JANSL2N3440L with alternatives