JANSD2N3440L vs JANSD2N3440UA feature comparison

JANSD2N3440L Microchip Technology Inc

Buy Now Datasheet

JANSD2N3440UA Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description TO-5, 3 PIN CERAMIC, LCC-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Factory Lead Time 22 Weeks
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 10 pF
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3 R-CDSO-N4
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.8 W
Power Dissipation-Max (Abs) 5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-PRF-19500; RH - 10K Rad(Si) MIL-19500; RH - 10K Rad(Si)
Surface Mount NO YES
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 10000 ns 10000 ns
Turn-on Time-Max (ton) 1000 ns 1000 ns
VCEsat-Max 0.5 V
Base Number Matches 1 1
Part Package Code LCC
Pin Count 4
Case Connection COLLECTOR

Compare JANSD2N3440L with alternatives

Compare JANSD2N3440UA with alternatives