JANSD2N3440 vs JANSM2N3440L feature comparison

JANSD2N3440 Microchip Technology Inc

Buy Now Datasheet

JANSM2N3440L Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TO-39, 3 PIN TO-5, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95 8541.21.00.95
Factory Lead Time 22 Weeks 22 Weeks
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 10 pF 10 pF
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-205AD TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.8 W 0.8 W
Power Dissipation-Max (Abs) 5 W 5 W
Qualification Status Qualified Qualified
Reference Standard MIL-PRF-19500; RH - 10K Rad(Si) MIL-PRF-19500; RH - 3K Rad(Si)
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 10000 ns 10000 ns
Turn-on Time-Max (ton) 1000 ns 1000 ns
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 2 2

Compare JANSD2N3440 with alternatives

Compare JANSM2N3440L with alternatives