JANSD2N3019 vs 2N3019S feature comparison

JANSD2N3019 Microsemi Corporation

Buy Now Datasheet

2N3019S Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Package Description HERMETIC SEALED, METAL PACKAGE-3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 100
JEDEC-95 Code TO-5 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500; RH - 10K Rad(Si)
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 10
Part Package Code BCY
Pin Count 4
Manufacturer Package Code CASE 79-04
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 5 W
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 100 MHz

Compare 2N3019S with alternatives