JANS4N24U vs 4N24UTXV feature comparison

JANS4N24U Micropac Industries Inc

Buy Now Datasheet

4N24UTXV TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROPAC INDUSTRIES INC TT ELECTRONICS PLC
Package Description LCC-6 LCC-6
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 150% 100%
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.04 A 0.05 A
Forward Voltage-Max 1.3 V 1.3 V
Isolation Voltage-Max 1000 V 1000 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.3 W 0.3 W
Response Time-Max 0.00002 s 0.00002 s
Surface Mount YES YES
Base Number Matches 1 1
Rohs Code Yes
Additional Feature HIGH RELIABILITY

Compare JANS4N24U with alternatives

Compare 4N24UTXV with alternatives