JANS2N6250
vs
JAN2N6277
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MOTOROLA INC
Package Description
METAL CAN-2
TO-3, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
10 A
50 A
Collector-Emitter Voltage-Max
275 V
150 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
8
10
JEDEC-95 Code
TO-3
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL
MIL-19500/514B
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
8
Compare JANS2N6250 with alternatives
Compare JAN2N6277 with alternatives