JANS2N6249T1 vs 2N6249T1 feature comparison

JANS2N6249T1 Microsemi Corporation

Buy Now Datasheet

2N6249T1 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code TO-254AA TO-254AA
Package Description TO-254, 3 PIN TO-254, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 200 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-XSFM-P3 S-XSFM-P3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 175 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/510
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Samacsys Manufacturer Microsemi Corporation

Compare JANS2N6249T1 with alternatives

Compare 2N6249T1 with alternatives