JANS2N5666
vs
JAN2N5666
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
TO-5, 2 PIN
TO-5, 2 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
5 A
Collector-Base Capacitance-Max
120 pF
120 pF
Collector-Emitter Voltage-Max
200 V
200 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
15
JEDEC-95 Code
TO-5
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
2.5 W
2.5 W
Power Dissipation-Max (Abs)
2.5 W
2.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-PRF-19500
MIL-PRF-19500
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1500 ns
1500 ns
Turn-on Time-Max (ton)
250 ns
250 ns
VCEsat-Max
0.4 V
0.4 V
Base Number Matches
3
3
Part Package Code
TO-5
Pin Count
2
kg CO2e/kg
8.8
Average Weight (mg)
1004.5
CO2e (mg)
8839.6
Category CO2 Kg
8.8
Compliance Temperature Grade
Military: -65C to +200C
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Compare JANS2N5666 with alternatives
Compare JAN2N5666 with alternatives