JANS2N5666
vs
JANS2N5666
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SEMICOA CORP
Package Description
TO-5, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
29 Weeks
28 Weeks
Collector Current-Max (IC)
5 A
5 A
Collector-Base Capacitance-Max
120 pF
Collector-Emitter Voltage-Max
200 V
200 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
40
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
2.5 W
Power Dissipation-Max (Abs)
2.5 W
15 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-PRF-19500
MIL-19500/455
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1500 ns
Turn-on Time-Max (ton)
250 ns
VCEsat-Max
0.4 V
Base Number Matches
4
2
Case Connection
COLLECTOR
Transition Frequency-Nom (fT)
20 MHz
Compare JANS2N5666 with alternatives
Compare JANS2N5666 with alternatives