JANS2N5664
vs
JANTX2N5666S
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
NEW ENGLAND SEMICONDUCTOR
Package Description
METAL CAN-3
TO-39, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
22 Weeks
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
200 V
200 V
DC Current Gain-Min (hFE)
40
15
JEDEC-95 Code
TO-66
TO-205AD
JESD-30 Code
O-MBFM-P2
O-MBCY-W3
JESD-609 Code
e0
Number of Terminals
2
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL
MIL-19500/455
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
6
8
Configuration
SINGLE
Number of Elements
1
Transistor Application
SWITCHING
Compare JANS2N5664 with alternatives