JANS2N5416UA
vs
JANTX2N5416
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MOTOROLA INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.29.00.95
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Emitter Voltage-Max |
300 V
|
300 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
30
|
JESD-30 Code |
R-XDSO-N4
|
O-MBCY-W3
|
JESD-609 Code |
e4
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/485H
|
MIL
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
NOT SPECIFIED
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Position |
DUAL
|
BOTTOM
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
10000 ns
|
|
Turn-on Time-Max (ton) |
1000 ns
|
|
Base Number Matches |
1
|
2
|
Collector-Base Capacitance-Max |
|
15 pF
|
JEDEC-95 Code |
|
TO-205AD
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation Ambient-Max |
|
10 W
|
|
|
|
Compare JANS2N5416UA with alternatives
Compare JANTX2N5416 with alternatives