JANS2N5237S vs JANTXV2N5237 feature comparison

JANS2N5237S Microchip Technology Inc

Buy Now Datasheet

JANTXV2N5237 Semicoa Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMICOA CORP
Package Description TO-5, 3 PIN HERMETIC SEALED, METAL CAN-3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Factory Lead Time 29 Weeks
JESD-609 Code e0
Qualification Status Qualified Qualified
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Part Package Code TO-5
Pin Count 3
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 120 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 5 W
Reference Standard MIL-19500/394
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 550 ns

Compare JANS2N5237S with alternatives

Compare JANTXV2N5237 with alternatives