JANS2N4861
vs
2N4861-PBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VPT COMPONENTS
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.95
Case Connection
GATE
Configuration
SINGLE
DS Breakdown Voltage-Min
30 V
Drain-source On Resistance-Max
60 Ω
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
8 pF
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
0.36 W
Power Dissipation-Max (Abs)
1.8 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
1
1
Rohs Code
Yes
Package Description
,
Compare JANS2N4861 with alternatives
Compare 2N4861-PBF with alternatives