JANS2N4261UB vs JANTX2N4261UB feature comparison

JANS2N4261UB Microsemi Corporation

Buy Now Datasheet

JANTX2N4261UB Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-4 ROHS COMPLIANT, CERAMIC PACKAGE-4
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Base Capacitance-Max 2.5 pF
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-30 Code R-XDSO-N3 R-CDSO-N4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Qualified Qualified
Reference Standard MIL-19500/511E MIL-19500/511
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 4
DC Current Gain-Min (hFE) 20
Turn-off Time-Max (toff) 3.5 ns
Turn-on Time-Max (ton) 2.5 ns

Compare JANS2N4261UB with alternatives

Compare JANTX2N4261UB with alternatives