JANS2N4150 vs 2N4150S feature comparison

JANS2N4150 Microchip Technology Inc

Buy Now Datasheet

2N4150S Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description TO-5, 3 PIN HERMETIC SEALED, METAL CAN-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Factory Lead Time 29 Weeks
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 70 V 70 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-5 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/394H
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 2000 ns 2000 ns
Turn-on Time-Max (ton) 550 ns 550 ns
Base Number Matches 2 6
Pbfree Code No
Part Package Code BCY
Pin Count 2
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 5 W

Compare JANS2N4150 with alternatives

Compare 2N4150S with alternatives