JANS2N3999 vs JANTX2N3999 feature comparison

JANS2N3999 Microsemi Corporation

Buy Now Datasheet

JANTX2N3999

Part not found

Search for JANTX2N3999
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code TO-111
Package Description POST/STUD MOUNT, O-MUPM-X3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 5 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 80
JEDEC-95 Code TO-111
JESD-30 Code O-MUPM-X3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 2 W
Qualification Status Not Qualified
Reference Standard MIL
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 40 MHz
Base Number Matches 1

Compare JANS2N3999 with alternatives