JANS2N3868S vs JANTXV2N3868S feature comparison

JANS2N3868S Microsemi Corporation

Buy Now Datasheet

JANTXV2N3868S Spectrum Control

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP API TECHNOLOGIES CORP
Part Package Code BCY TO-39
Package Description TO-39, 3 PIN SIMILAR TO TO-39, 3 PIN
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-205AD TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/350 MIL-19500/350H
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 600 ns 600 ns
Turn-on Time-Max (ton) 100 ns 100 ns
Base Number Matches 1 1
Case Connection COLLECTOR
Transistor Application SWITCHING

Compare JANS2N3868S with alternatives

Compare JANTXV2N3868S with alternatives