JANS2N3810L vs JANTXV2N3810 feature comparison

JANS2N3810L Semicoa Semiconductors

Buy Now Datasheet

JANTXV2N3810 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMICOA CORP MICROCHIP TECHNOLOGY INC
Part Package Code TO-78
Package Description HERMETIC SEALED, METAL CAN-8 SIMILAR TO TO-78, 6 PIN
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 60 V 60 V
DC Current Gain-Min (hFE) 125 125
JEDEC-95 Code TO-78 TO-78
JESD-30 Code O-MBCY-W8 O-MBCY-W6
Number of Elements 2 2
Number of Terminals 8 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Qualified Qualified
Reference Standard MIL-19500/336 MIL-19500/336G
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 1 4
HTS Code 8541.21.00.95
Configuration SEPARATE, 2 ELEMENTS
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANS2N3810L with alternatives

Compare JANTXV2N3810 with alternatives