JANS2N3765
vs
2N3763
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
CRIMSON SEMICONDUCTOR INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
Factory Lead Time
22 Weeks
Collector Current-Max (IC)
1.5 A
1.5 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
35
20
Operating Temperature-Max
175 °C
175 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.5 W
1 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
150 MHz
150 MHz
Base Number Matches
2
1
Package Description
TO-5, 3 PIN
Collector-Emitter Voltage-Max
60 V
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Compare JANS2N3765 with alternatives
Compare 2N3763 with alternatives