JANS2N3735L
vs
KSD526
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
SAMSUNG SEMICONDUCTOR INC
Package Description
HERMETIC SEALED, METAL CAN-3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1.5 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-5
TO-220AB
JESD-30 Code
O-MBCY-W3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
FLANGE MOUNT
Polarity/Channel Type
NPN
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/395
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
60 ns
Turn-on Time-Max (ton)
48 ns
Base Number Matches
4
3
Part Package Code
SFM
Pin Count
3
Compare JANS2N3735L with alternatives
Compare KSD526 with alternatives