JANS2N3735L vs MPSA56RL feature comparison

JANS2N3735L Defense Logistics Agency

Buy Now

MPSA56RL Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MOTOROLA INC
Package Description HERMETIC SEALED, METAL CAN-3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1.5 A 0.5 A
Collector-Emitter Voltage-Max 40 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 100
JEDEC-95 Code TO-5 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/395
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 60 ns
Turn-on Time-Max (ton) 48 ns
Base Number Matches 1 8
HTS Code 8541.29.00.75
Additional Feature EUROPEAN PART NUMBER
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.5 W
Transition Frequency-Nom (fT) 50 MHz
VCEsat-Max 0.25 V

Compare JANS2N3735L with alternatives

Compare MPSA56RL with alternatives