JANS2N3700 vs JANKCCR2N3700 feature comparison

JANS2N3700 Defense Logistics Agency

Buy Now

JANKCCR2N3700 VPT Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY VPT COMPONENTS
Package Description TO-18, 3 PIN ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Qualified Qualified
Reference Standard MIL-19500/391H
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 12 1
Date Of Intro 2019-09-16

Compare JANS2N3700 with alternatives

Compare JANKCCR2N3700 with alternatives