JANS2N3700 vs BF491STZ feature comparison

JANS2N3700 Motorola Semiconductor Products

Buy Now

BF491STZ Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ZETEX PLC
Package Description CASE 22-03, TO-18, 3 PIN IN-LINE, R-PSIP-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 80 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 40
JEDEC-95 Code TO-206AA
JESD-30 Code O-MBCY-W3 R-PSIP-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/391
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 12 2
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 1.6 pF
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 1.5 W
Transition Frequency-Nom (fT) 50 MHz
VCEsat-Max 2 V

Compare JANS2N3700 with alternatives

Compare BF491STZ with alternatives