JANS2N2906L vs 2N2906 feature comparison

JANS2N2906L Microsemi Corporation

Buy Now Datasheet

2N2906 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP TEXAS INSTRUMENTS INC
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 35
JEDEC-95 Code TO-206AA TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/291
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 5
Rohs Code No
Case Connection COLLECTOR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 0.4 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 45 ns

Compare JANS2N2906L with alternatives

Compare 2N2906 with alternatives