JANS2N2905A
vs
JANTXV2N2905AL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
CRYSTALONICS INC
SEMICOA CORP
Part Package Code
BCY
TO-5
Package Description
CASE 79-04, TO-39, 3 PIN
HERMETIC SEALED, METAL CAN-3
Pin Count
4
3
Manufacturer Package Code
CASE 79-04
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
JEDEC-95 Code
TO-205AD
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Rohs Code
Yes
kg CO2e/kg
8.8
Average Weight (mg)
1004.5
CO2e (mg)
8839.6
Category CO2 Kg
8.8
EU RoHS Version
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2022-06-10
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Qualifications
DLA
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
Number of Elements
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.6 W
Reference Standard
MIL-19500/290
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
45 ns
Compare JANS2N2905A with alternatives
Compare JANTXV2N2905AL with alternatives