JANS2N2222AUA
vs
JANTX2N2222AUA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AEROFLEX/METELICS INC
MICROSEMI CORP
Package Description
CERAMIC PACKAGE-4
4 PIN
Pin Count
4
4
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
30
JESD-30 Code
R-CDSO-N4
R-CDSO-N4
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
MIL-19500/255
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
300 ns
300 ns
Turn-on Time-Max (ton)
35 ns
35 ns
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Samacsys Manufacturer
Microsemi Corporation
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
0.5 W
Terminal Finish
TIN LEAD
Transition Frequency-Nom (fT)
250 MHz
Compare JANS2N2222AUA with alternatives
Compare JANTX2N2222AUA with alternatives