JANS2N2219AL vs JANTX2N2219AL feature comparison

JANS2N2219AL New England Semiconductor

Buy Now Datasheet

JANTX2N2219AL VPT Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR VPT COMPONENTS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-5 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/251 MIL-19500
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 12 14
Rohs Code No
Package Description TO-5, 3 PIN
HTS Code 8541.21.00.95
Case Connection COLLECTOR
Collector-Base Capacitance-Max 8 pF
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 0.8 W
Power Dissipation-Max (Abs) 3 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns
VCEsat-Max 1 V