JANS1N829UR-1
vs
1N829UR-1TRE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VPT COMPONENTS
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
34 Weeks
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Not Qualified
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Temp Coeff-Max
0.031 mV/°C
0.031 mV/°C
Voltage Tol-Max
4.84%
4.84%
Base Number Matches
9
1
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH; 2000
Dynamic Impedance-Max
15 Ω
Operating Temperature-Max
175 °C
Polarity
UNIDIRECTIONAL
Working Test Current
7.5 mA
Compare JANS1N829UR-1 with alternatives
Compare 1N829UR-1TRE3 with alternatives