JANS1N821UR-1 vs 1N821UR-1E3 feature comparison

JANS1N821UR-1 Cobham PLC

Buy Now Datasheet

1N821UR-1E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COBHAM PLC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, LL34, MELF-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0 e3
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max 0.62 mV/°C
Voltage Tol-Max 4.84%
Base Number Matches 8 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-213AA
Pin Count 2

Compare 1N821UR-1E3 with alternatives