JANS1N6640US vs JAN1N6640US feature comparison

JANS1N6640US Cobham Semiconductor Solutions

Buy Now Datasheet

JAN1N6640US Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AEROFLEX/METELICS INC SENSITRON SEMICONDUCTOR
Package Description SURFACE MOUNT PACKAGE-2 SURFACE MOUNT PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XELF-R2 O-XELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.3 A 0.3 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/609D MIL-19500/609D
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 2.5 A
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 75 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANS1N6640US with alternatives

Compare JAN1N6640US with alternatives