JANS1N6639US
vs
JAN1N6639
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
SENSITRON SEMICONDUCTOR
Package Description
SURFACE MOUNT PACKAGE-2
DO-35, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XELF-R2
O-XALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.3 A
0.3 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/609D
MIL-19500/609D
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
NO
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Base Number Matches
10
10
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-35
Pin Count
2
Forward Voltage-Max (VF)
1.2 V
Non-rep Pk Forward Current-Max
2.5 A
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
75 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JAN1N6639 with alternatives