JANS1N6636 vs JANHCC1N6636 feature comparison

JANS1N6636 Defense Logistics Agency

Buy Now Datasheet

JANHCC1N6636 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2 S-XUUC-N2
Reach Compliance Code unknown unknown
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 S-XUUC-N2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/356H MIL-19500/356H
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Voltage Tol-Max 5% 5%
Working Test Current 260 mA 260 mA
Base Number Matches 4 3
Part Package Code DIE
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANS1N6636 with alternatives

Compare JANHCC1N6636 with alternatives