JANS1N6487C vs JAN1N4487 feature comparison

JANS1N6487C Defense Logistics Agency

Buy Now Datasheet

JAN1N4487 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SENSITRON SEMICONDUCTOR
Package Description HERMETIC SEALED, GLASS, A, 2 PIN
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/406 MIL-19500/406F
Reference Voltage-Nom 3.9 V 82 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tol-Max 2% 5%
Working Test Current 64 mA 3 mA
Base Number Matches 3 9
Pbfree Code No
Rohs Code No
Part Package Code DO-41
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 24 Weeks
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 160 Ω
Operating Temperature-Max 175 °C

Compare JAN1N4487 with alternatives